EatonTVSA04V05C006ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 17Vc 2-Pin Case 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 17 | |
| 0.01(Typ) | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5 |
| Verpackungsbreite | 0.5 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 0402 |
| 2 |
This tvs TVSA04V05C006 ESD protection device from Eaton, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 6 pF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

