SamtecTW-02-07-L-D-525-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 4 POS 2mm Solder ST Top Entry SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| 4 | |
| 6.86 | |
| 17.35 | |
| Surface Mount |
Mounting this board stacker TW-02-07-L-D-525-SM header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 4.9 A/contact. This connector has an operating temperature of -55 to 125 °C. TW-02-07-L-D-525-SM is housed in black liquid crystal polymer. It uses the solder termination method. This product is 4 mm long, 17.35 mm tall and 6.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

