SamtecTW-05-07-G-D-445-100Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Bulk | |
| 10 | |
| 3.94 | |
| 16.56 | |
| Contact Plating Thickness | (0.5/1.27)um |
| 2.54 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's board stacker TW-05-07-G-D-445-100 header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TW-05-07-G-D-445-100 is housed in black liquid crystal polymer. This product is 10 mm long, 16.56 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

