SamtecTW-07-08-G-D-290-270Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 14 | |
| 3.94 | |
| 14.24 | |
| Contact Plating Thickness | (0.5/1.27)um |
| 6.85 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board stacker TW-07-08-G-D-290-270 header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. TW-07-08-G-D-290-270 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 14 mm long, 14.24 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

