SamtecTW-08-09-L-D-231-100Steckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this board stacker TW-08-09-L-D-231-100 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm long, 9.06 mm tall and 4 mm deep. It uses the solder termination method. TW-08-09-L-D-231-100 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 316 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.