SamtecTW-13-06-L-D-437-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 26 | |
| 6.86 | |
| 15.37 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this board stacker TW-13-06-L-D-437-SM header connector from Samtec. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. TW-13-06-L-D-437-SM is housed in black liquid crystal polymer. This product is 26 mm long, 15.37 mm tall and 6.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

