SamtecTW-22-09-G-D-190-SM-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 44 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 44 | |
| 6.86 | |
| 9.86 | |
| Surface Mount |
Mounting this board stacker TW-22-09-G-D-190-SM-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. It uses the solder termination method. This product is 44 mm long, 9.86 mm tall and 6.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TW-22-09-G-D-190-SM-A is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

