| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2.5 to 4.8 | |
| -40 | |
| 85 | |
| Tray | |
| 150 | |
| -65 | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 187 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 187 | |
| Leitungsform | Ball |
Easy power control is made possible with this false pin count TWL6030B1A0CMR power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 4.8 V. This component will be shipped in tray format. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
