NXP SemiconductorsTWR-K60F120MEingebettete Systementwicklungsboards und -kits
MK60FN1M0VLQ12 Microcontroller Tower System Module 120MHz CPU 128KB RAM 1MB/256MB Flash/NAND Flash
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tower System Module | |
| MK60FN1M0VLQ12 | |
| Microcontroller | |
| 128KB | |
| 1MB/256MB | |
| Flash/NAND Flash | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| micro SD | |
| Yes | |
| No | |
| Flash | |
| No |
Entwicklungskit-Beschreibung
The TWR-K60F120M is a development board for the Kinetis K10, K20 and K60 120/150MHz 32-bit ARM® Cortex™-M4 MCUs. It features the Kinetis MK60FN1M0VMD12 low-power MCU with USB 2.0 HS OTG controller, USB 2.0 FS OTG controller and 10/100 Mbps Ethernet MAC.
The TWR-K60F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

