NXP SemiconductorsTWR-K64F120MEingebettete Systementwicklungsboards und -kits
MK64FN1M0VMD12 Microcontroller Tower System Module 120MHz CPU 256KB RAM 1MB Flash
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tower System Module | |
| MK64FN1M0VMD12 | |
| Microcontroller | |
| 256KB | |
| 1MB | |
| Flash | |
| 3 | |
| 1 | |
| SD | |
| Yes | |
| No | |
| Flash | |
| No |
Entwicklungskit-Beschreibung
The TWR-K64F120M is a development board for the Kinetis K24, K63 and K64 120 MHz 32-bit ARM® Cortex™-M4 MCUs. It features the Kinetis MK64FN1M0VMD12 low-power MCU with 1MB Flash, 256 KB SRAM, USB USB and Ethernet MAC.
The TWR-K64F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

