NXP SemiconductorsTWR-S08LL64-KITEingebettete Systementwicklungsboards und -kits
MC9S08LL64 Microcontroller Tower System Kit 0.032768MHz CPU 4KB RAM 64KB Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Kit | |
| MC9S08LL64 | |
| Microcontroller | |
| 4KB | |
| 64KB | |
| Flash | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| Flash | |
| No |
Entwicklungskit-Beschreibung
TWR-S08LL64-KIT is MC9S08LL 8-bit Segment LCD Tower System Complete Kit. The TWR-S08LL64 module is a development board for the MC9S08LL64 segment LCD Controller that features a 3-axis accelerometer ADC input and a 2x28 segment LCD display. The integrated OSBDM allows a designer to communicate with the board and target device using only a USB cable.
The TWR-S08LL64 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

