NXP SemiconductorsTWR-S08MM128Eingebettete Systementwicklungsboards und -kits
MC9S08MM128 Microcontroller Tower System Module 0.032768MHz/16MHz CPU
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Module | |
| MC9S08MM128 | |
| Microcontroller | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| Yes |
Entwicklungskit-Beschreibung
The TWR-S08MM128 is a development tool for the 9S08MM128 Flexis 8-bit MCUs that supports external communications interfaces and an open connector for an MED-EKG development board. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The TWR-S08MM128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

