NXP SemiconductorsTWR-S08PT60-KITEingebettete Systementwicklungsboards und -kits
MC9S08PT60 Microcontroller Tower System Kit 8MHz CPU 4KB RAM 256B/60KB EEPROM/Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Kit | |
| MC9S08PT60 | |
| Microcontroller | |
| 4KB | |
| 256B/60KB | |
| EEPROM/Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| 1 | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Yes |
Entwicklungskit-Beschreibung
The TWR-S08PT60 is a development tool for the MC9S08PT60 rugged 5V 8-bit MCUs and is designed to highlight the touch sensing and motor control capabilities of the MCU.
The TWR-S08PT60 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

