Pulse Electronics CorporationTX1267NLTelecom, Übertrager
Telecom Transformer 1:2/1:1 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2/1:1 | |
| 35 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| Tube | |
| 28.58 | |
| 16.26 | |
| 5.99 |
Never take telephone call speeds for advantage again by implementing this TX1267NL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 40 terminals. This device comes in tube packaging. It has a turn ratio of 1:2/1:1. This product is 28.58 mm long, 5.99 mm tall and 16.26 mm deep. It also has a t1/e1/cept/isdn-pri transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

