Pulse Electronics CorporationTX1287TTelecom, Übertrager
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| TX1287T | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:2.42CT) | |
| 25 | |
| 0.6/0.6 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 12.83 | |
| 9.53 | |
| 6.22 |
Never worry about slow telecommunication speeds again with this TX1287T telecom transformer from Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DCR on the primary side is 0.7/0.7 Ohm. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. It also has a t1/cept/isdn-pri transformer. It has a turn ratio of 1CT:2.42CT/1CT:2.42CT.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
