Pulse Electronics CorporationTX1341NLTTelecom, Übertrager
Telecom Transformer 1:2 32 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2 | |
| 30 | |
| 0.6 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 32 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 25.4 | |
| 10.8 | |
| 7.49 |
Are you working with telecommunications? Implement this TX1341NLT telecom transformer from Pulse to receive optimal speeds! This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 32 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a turn ratio of 1:2. This product is 25.4 mm long, 7.49 mm tall and 10.8 mm deep. It also has a t1/e1/cept/isdn-pri transformer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
