VishayTZM5223B-GS18Zener
Diode Zener Single 2.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 75 | |
| 30(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| -0.08%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZM5223B-GS18 zener diode from Vishay. Its maximum leakage current is 75 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

