VishayTZM5226B-GS08Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZM5226B-GS08 zener diode from Vishay. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 25 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.

62.500 Stück: Versand in vsl. 2 Tagen

    Total58,00 €Price for 2500

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 62.500 Stück
      • Price: 0,0232 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.