VishayTZM5228B-GS18Zener
Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 10 | |
| 23(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| -0.06%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) mm |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZM5228B-GS18 zener diode from Vishay. Its maximum leakage current is 10 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

