10-25% Rabatt
VishayTZM5229B-GS08Zener
Diode Zener Single 4.3V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 22(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| ±0.055%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Use a voltage regulator TZM5229B-GS08 zener diode from Vishay that will work for backward currents. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

