VishayTZM5231B-GS08Zener
Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 17(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| ±0.03%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5231B-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

