VishayTZM5232B-GS08Zener
Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 11(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.038%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator TZM5232B-GS08 zener diode from Vishay. Its test current is 20 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

