VishayTZM5232B-GS18Zener
Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 11(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.038%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZM5232B-GS18 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

