VishayTZM5238B-GS08Zener

Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator TZM5238B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 8.7 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 5.000 Stück

Quantity Increments of 12500 Minimum 12500
  • Date Code:
    2242+
    Manufacturer Lead Time:
    9 Wochen
    Country Of origin:
    China
    • Price: 0,0212 €
    1. 12500+0,0212 €
    2. 25000+0,0208 €
    3. 62500+0,0205 €
    4. 125000+0,0191 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.