VishayTZM5240B-GS08Zener

Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZM5240B-GS08 zener diode from Vishay. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 75.091 Stück

Regional Inventory: 91

    Total0,09 €Price for 1

    91 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      91
      Country Of origin:
      China
         
      • Price: 0,0855 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 91 Stück
      • Price: 0,0855 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 75.000 Stück
      • Price: 0,0225 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.