VishayTZM5245B-GS18Zener
Diode Zener Single 15V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.1 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 16(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.082%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZM5245B-GS18 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

