VishayTZM5248B-GS18Zener

Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5248B-GS18 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 7 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

3.758 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3758
      Country Of origin:
      China
         
      • Price: 0,0207 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 3.758 Stück
      • Price: 0,0207 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.