VishayTZM5252B-GS08Zener

Diode Zener Single 24V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Use a voltage regulator TZM5252B-GS08 zener diode from Vishay that will work for backward currents. Its test current is 5.2 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

12.613 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      12613
      Country Of origin:
      China
         
      • Price: 0,0395 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 12.613 Stück
      • Price: 0,0395 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.