VishayTZMB20-GS08Zener

Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZMB20-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 2%. It is made in a single configuration.

7.500 Stück: Versand in vsl. 2 Tagen

    Total110,25 €Price for 2500

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,0441 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.