VishayTZMB2V7-GS08Zener

Diode Zener Single 2.7V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZMB2V7-GS08 zener diode from Vishay. Its maximum leakage current is 10 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 2%.

90.000 Stück: Versand in vsl. 2 Tagen

    Total79,75 €Price for 2500

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2507+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 90.000 Stück
      • Price: 0,0319 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.