VishayTZMC2V7-GS08Zener

Diode Zener Single 2.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZMC2V7-GS08 zener diode from Vishay. Its maximum leakage current is 10 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 53.745 Stück

Regional Inventory: 3.745

    Total0,09 €Price for 1

    3.745 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3745
      Country Of origin:
      China
         
      • Price: 0,0860 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 3.745 Stück
      • Price: 0,0860 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 50.000 Stück
      • Price: 0,0268 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.