VishayTZMC3V6-GS08Zener

Diode Zener Single 3.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZMC3V6-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Auf Lager: 94.367 Stück

Regional Inventory: 6.867

    Total0,02 €Price for 1

    6.867 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      6867
      Country Of origin:
      China
         
      • Price: 0,0187 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 6.867 Stück
      • Price: 0,0187 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      9 Wochen
      • In Stock: 87.500 Stück
      • Price: 0,0312 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.