VishayTZS4679-GS08Zener

Diode Zener Single 2V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

Access the reverse breakdown region using a voltage regulator TZS4679-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 110 mA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

44 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      44
      Country Of origin:
      China
         
      • Price: 0,0510 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 44 Stück
      • Price: 0,0510 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.