VishayTZX16B-TRZener

Diode Zener Single 16.1V 2% 500mW 2-Pin DO-35 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZX16B-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 16.1 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

52 Stück: Versand in vsl. 2 Tagen

    Total0,10 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1741+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      China
         
      • Price: 0,1020 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1741+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 52 Stück
      • Price: 0,1020 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.