10-25% Rabatt
VishayTZX6V2C-TRZener
Diode Zener Single 6.15V 2% 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.15 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 1 | |
| 15 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZX6V2C-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.15 V and a voltage tolerance of 2%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

