10-25% Rabatt
VishayTZX6V2D-TRZener
Diode Zener Single 6.25V 2% 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.25 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 1 | |
| 15 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZX6V2D-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 6.25 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

