| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.5 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 1 | |
| 20 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZX8V2D-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 8.5 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

