50-75% Rabatt
C&KU41MHZ3QEKippschalter
Switch Toggle ON None ON 4PDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 5.08 | |
| 4 | |
| 4.83 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 12 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.05 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 31.02 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

