TDK-Lambda AmericasU4Y005LAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 16.7A 400W Medical 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 16.7 | |
| 400 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 45 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| 1.5%(Max) | |
| No | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 32.4 mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 152.4 mm |
| Leiterplatte geändert | 13 |
| 13 |
Ensure your electronic devices operate by using this U4Y005L AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 400 W. This part's single output can handle a current up to 16.7 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

