| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Adjustable | |
| 2 to 37 | |
| 0.15 | |
| 9.5 | |
| 40 | |
| 7.5 | |
| 5mV/V | |
| -2mV/V | |
| 86°C/W | |
| Current Limit|Shutdown | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard UA723CDR linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±10 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 9.5 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2 to 37 V, this is power management at its best. A load regulation of -2mV/V and line regulation of 5mV/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 70 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

