| Compliant | |
| EAR99 | |
| Obsolete | |
| UA7808CKCT | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 8 | |
| 1.5 | |
| 10.5 | |
| 25 | |
| 160mV | |
| 160mV | |
| 19°C/W | |
| 17°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.79(Max) |
| Verpackungsbreite | 4.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
This standard UA7808CKCT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 10.5 V and a max of 25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. At a load regulation of 160mV and line regulation of 160mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

