Texas InstrumentsUA7812CKCSLinear Regulators

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube

If you need to maintain a steady voltage on your circuit, then this standard UA7812CKCS linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 14.5 V while not exceeding 30 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. A load regulation of 240mV and line regulation of 240mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

1.000 Stück: Versand in vsl. 2 Tagen

    Total433,70 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,4337 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.