| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 7 | |
| 20 | |
| 150mV | |
| 60mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This standard UA78L05ACLPRE3 linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 7 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

