| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 6.2 | |
| 0.1 | |
| 8.5 | |
| 20 | |
| 175mV | |
| 80mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Say goodbye to unstable voltages with this standard UA78L06ACLPR linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 8.5 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 6.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 80mV and line regulation of 175mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

