| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 6.2 | |
| 0.1 | |
| 8.5 | |
| 20 | |
| 175mV | |
| 80mV | |
| 54.7°C/W | |
| 88.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Make a theoretical system actual by providing stable voltages with this standard UA78L06ACPKG3 linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 8.5 V and no higher than 20 V. With a fixed output that has a voltage of 6.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 80mV and line regulation of 175mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

