| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 8 | |
| 0.1 | |
| 10.5 | |
| 23 | |
| 175mV | |
| 80mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Thermal Protection|Current Limit|Short Circuit Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This standard UA78L08ACLPR linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 10.5 V with a maximum of 23 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. A load regulation of 80mV and line regulation of 175mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

