| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 14.5 | |
| 27 | |
| 250mV | |
| 100mV | |
| 54.7°C/W | |
| 88.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Never worry about components not turning off and on due to lack of voltage with this standard UA78L12ACPKG3 linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 14.5 V and no higher than 27 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 250mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

