Texas InstrumentsUA78L15ACDRLinear Regulators

LDO Regulator Pos 15V 0.1A 8-Pin SOIC T/R

This standard UA78L15ACDR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 17.5 V that does not exceed 30 V. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 150mV and line regulation of 300mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Auf Lager: 10.000 Stück

Regional Inventory: 5.000

    Total335,00 €Price for 2500

    5.000 auf Lager: Versand in vsl. 2 Tagen

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2436+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 5.000 Stück
      • Price: 0,1340 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2515+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5.000 Stück
      • Price: 0,1340 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.