Texas InstrumentsUA78M09CKVURG3Linear Regulators

Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) TO-252 T/R

Use the standard UA78M09CKVURG3 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 11.5 V and a maximum voltage of 26 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. A load regulation of 180mV and line regulation of 100mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1.755 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1755
      Country Of origin:
      China
         
      • Price: 0,0964 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 1.755 Stück
      • Price: 0,0964 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.