| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -8 | |
| 0.5 | |
| -25 | |
| -10.5 | |
| 2.5@500mA | |
| 80mV | |
| 160mV | |
| 2 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 3 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this standard UA79M08CKVURG3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@5mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of -10.5 V and a max of -25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -8 V, this is power management at its best. A load regulation of 160mV and line regulation of 80mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative. The maximum dropout voltage is 2.5@500mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

